RND RND 455 Series Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Grey Lid, 105x105x60mm
- RS Stock No.:
- 490-726
- Mfr. Part No.:
- RND 455-01347
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$59.36
(exc. GST)
$68.26
(inc. GST)
- RS Stock No.:
- 490-726
- Mfr. Part No.:
- RND 455-01347
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 105 mm | |
| External Height | 60 mm | |
| External Width | 105 mm | |
| External Dimensions | 105x105x60mm | |
| IP Rating | IP66, IP68 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 105 mm | ||
External Height 60 mm | ||
External Width 105 mm | ||
External Dimensions 105x105x60mm | ||
IP Rating IP66, IP68 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure offers a refined solution for various applications, showcasing an exceptional blend of functionality and design. The thoughtfully engineered components ensure reliability and performance, catering to both technical and aesthetic needs. With features like accurate threading and a robust protection class, this product embodies durability and efficiency. Its versatility is enhanced by compatibility with multiple configurations, making it an ideal choice for professionals seeking high-quality components that deliver on both form and function.
Constructed with high-quality materials to enhance longevity
Accommodates enclosed gaskets for improved sealing and protection
Optimised for seamless connectivity in structured assemblies
Engineered to prevent stretching or compression in critical areas
Versatile configurations enhance adaptability across projects
Accommodates enclosed gaskets for improved sealing and protection
Optimised for seamless connectivity in structured assemblies
Engineered to prevent stretching or compression in critical areas
Versatile configurations enhance adaptability across projects
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 180x120x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 90x60x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
