RND RND 455 Series Light Grey ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, Transparent Lid, 135x135x60mm
- RS Stock No.:
- 492-542
- Mfr. Part No.:
- RND 455-01383
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$62.40
(exc. GST)
$71.76
(inc. GST)
- RS Stock No.:
- 492-542
- Mfr. Part No.:
- RND 455-01383
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS, Polycarbonate | |
| External Length | 135 mm | |
| External Height | 60 mm | |
| External Width | 135 mm | |
| External Dimensions | 135x135x60mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS, Polycarbonate | ||
External Length 135 mm | ||
External Height 60 mm | ||
External Width 135 mm | ||
External Dimensions 135x135x60mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure combines functionality with precision engineering, offering a robust design suitable for a variety of applications. Crafted to meet the highest standards, it features a meticulously constructed lid and base that ensure durability and reliability under varying conditions. The thoughtful design incorporates multiple mounting options, allowing for flexibility in deployment. The enclosed gasket plays a crucial role in achieving optimal protection, ensuring the product maintains its integrity in challenging environments.
Enclosed gasket ensures enhanced environmental protection
Compact design allows for versatility in application
Multiple mounting options provide added flexibility
Engineered to maintain performance even under strain
Compact design allows for versatility in application
Multiple mounting options provide added flexibility
Engineered to maintain performance even under strain
Related links
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 240x191x106mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x100x75mm
- RND RND 455 Series Grey ABS IP65 Flanged 150x100x45mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
