RND RND 455 Series Light Grey ABS, Polycarbonate General Purpose Enclosure, IP65, IK07, Transparent Lid, 240x191x106mm
- RS Stock No.:
- 491-899
- Mfr. Part No.:
- RND 455-01427
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$201.71
(exc. GST)
$231.97
(inc. GST)
- RS Stock No.:
- 491-899
- Mfr. Part No.:
- RND 455-01427
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS, Polycarbonate | |
| External Length | 240 mm | |
| External Height | 106 mm | |
| External Width | 191 mm | |
| External Dimensions | 240x191x106mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS, Polycarbonate | ||
External Length 240 mm | ||
External Height 106 mm | ||
External Width 191 mm | ||
External Dimensions 240x191x106mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure reflects a thoughtfully designed component that offers both versatility and reliability in its application. Crafted with meticulous attention to detail, it is ideally suited for a range of technical setups, ensuring a precise match to your specifications. The protective features enhance its usability, making it a prime choice for professionals seeking quality and dependability. This component is compatible with various systems, while its metrics further establish it as a tailored solution for demanding environments.
Incorporates a unique press-in threaded insert for easy assembly
Multiple mounting options with included attachment points
Engineered for optimal performance in various applications
Quality assurance through rigorous design protocols
Compact dimensions facilitate integration into tight spaces
Durable construction to withstand demanding conditions
Multiple mounting options with included attachment points
Engineered for optimal performance in various applications
Quality assurance through rigorous design protocols
Compact dimensions facilitate integration into tight spaces
Durable construction to withstand demanding conditions
Related links
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 135x135x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x100x75mm
- RND RND 455 Series Grey ABS IP65 Flanged 150x100x45mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
