RND RND 455 Series Light Grey ABS, Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 105x70x40mm
- RS Stock No.:
- 492-037
- Mfr. Part No.:
- RND 455-01341
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-037
- Mfr. Part No.:
- RND 455-01341
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS, Polycarbonate | |
| External Length | 105 mm | |
| External Height | 40 mm | |
| External Width | 70 mm | |
| External Dimensions | 105x70x40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS, Polycarbonate | ||
External Length 105 mm | ||
External Height 40 mm | ||
External Width 70 mm | ||
External Dimensions 105x70x40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure combines functionality with precision engineering, making it a perfect fit for various applications. With high-quality components and meticulous design, the product assures durability and reliability under demanding conditions. Its dimensions and protective features are tailored for optimal performance, enhancing efficiency while safeguarding against environmental factors. The combination of an enclosed gasket and a sturdy construction guarantees that it will stand the test of time.
Incorporates a protection class for increased safety
Features a unique gasket assembly to ensure optimal sealing
Constructed with high-quality materials to maintain longevity
Allows for easy installation without compromising functionality
Precision-engineered for accurate performance in varied applications
Features a unique gasket assembly to ensure optimal sealing
Constructed with high-quality materials to maintain longevity
Allows for easy installation without compromising functionality
Precision-engineered for accurate performance in varied applications
Related links
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 105x105x75mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 58x64x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 150x200x55mm