RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 150x200x55mm
- RS Stock No.:
- 492-012
- Mfr. Part No.:
- RND 455-00129
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-012
- Mfr. Part No.:
- RND 455-00129
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 200 mm | |
| External Height | 55 mm | |
| External Width | 150 mm | |
| External Dimensions | 150x200x55mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 200 mm | ||
External Height 55 mm | ||
External Width 150 mm | ||
External Dimensions 150x200x55mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is a robust solution designed to safeguard electronic components in demanding environments. The meticulously crafted lid is secured with M4 stainless steel screws, providing durability and reliability. Including an elegantly designed sunk area for a membrane keyboard, this enclosure caters to modern design requirements while offering practical functionality. Additionally, the strategic placement of mounting holes ensures convenient installation without compromising the sealing integrity. Built in standoffs allow for straightforward horizontal PCB mounting, making it an ideal choice for various applications requiring both protection and accessibility.
Light grey colour enhances visibility and aesthetic appeal
Constructed from high quality polycarbonate for exceptional durability
IP 65 rating provides reliable protection against dust and water ingress
Lid design features a recessed area for easy integration of membrane keyboards
Integral standoffs facilitate efficient PCB mounting without additional components
Mounting holes are thoughtfully positioned to protect sealing integrity
M4 stainless steel screws ensure secure fastening and corrosion resistance
Constructed from high quality polycarbonate for exceptional durability
IP 65 rating provides reliable protection against dust and water ingress
Lid design features a recessed area for easy integration of membrane keyboards
Integral standoffs facilitate efficient PCB mounting without additional components
Mounting holes are thoughtfully positioned to protect sealing integrity
M4 stainless steel screws ensure secure fastening and corrosion resistance
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 58x64x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 100x100x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 160x160x60mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 105x105x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm