RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 58x64x35mm
- RS Stock No.:
- 490-485
- Mfr. Part No.:
- RND 455-00155
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-485
- Mfr. Part No.:
- RND 455-00155
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 64 mm | |
| External Height | 35 mm | |
| External Width | 58 mm | |
| External Dimensions | 58x64x35mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 64 mm | ||
External Height 35 mm | ||
External Width 58 mm | ||
External Dimensions 58x64x35mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is thoughtfully designed to meet the demanding needs of modern electronic applications. With its compact dimensions of 64 x 58 x 35 mm, this light grey enclosure is not only aesthetically pleasing but also robust, featuring a protection rating of IP 65. Its clever construction employs a tongue and groove joint complemented by a quality gasket to provide superior sealing, ensuring your components remain safe from dust and moisture. The enclosure accommodates easy PCB mounting thanks to integral guides and standoffs, making assembly a straightforward process. Sturdy M4 stainless steel screws securely fasten the lid, thus enhancing reliability in various environments. This versatile product is an excellent choice for both amateur and professional electronics enthusiasts.
Designed with an IP 65 protection rating for enhanced durability
Facilitates straightforward PCB mounting with integrated guides
Offers a sealed enclosure through a tongue and groove construction
Lid is secured by robust M4 stainless steel screws for maximum reliability
Includes pressed brass bushings for secure mounting options
Facilitates straightforward PCB mounting with integrated guides
Offers a sealed enclosure through a tongue and groove construction
Lid is secured by robust M4 stainless steel screws for maximum reliability
Includes pressed brass bushings for secure mounting options
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 58x64x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 150x200x55mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 100x100x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 160x160x60mm
- RND RND 455 Series Light Grey ABS IP65 105x105x75mm
- RND RND 455 Series Light Grey Aluminium General Purpose Enclosure Light Grey Lid, 90x36x30mm