RND RND 455 Series Light Grey Aluminium General Purpose Enclosure, IP65, Light Grey Lid, 90x36x30mm
- RS Stock No.:
- 490-843
- Mfr. Part No.:
- RND 455-00390
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-843
- Mfr. Part No.:
- RND 455-00390
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium | |
| External Length | 90 mm | |
| External Height | 30 mm | |
| External Width | 36 mm | |
| External Dimensions | 90x36x30mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium | ||
External Length 90 mm | ||
External Height 30 mm | ||
External Width 36 mm | ||
External Dimensions 90x36x30mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Metal Enclosure is an exemplary choice for those seeking both durability and functionality in compact design. Crafted from high quality aluminium, it features a sleek light grey finish that blends seamlessly into various settings. Designed for IP 65 ingress protection, this enclosure defends against moisture and dust, making it ideal for industrial and automated engineering applications. The inner base incorporates intelligent formations that facilitate easy horizontal fastening of printed circuit boards. Enhanced connectivity options, including terminals and earthing connections, ensure a cohesive and reliable set up. Moreover, the enclosure is tailored for convenience with guiding grooves that support vertical installation of boards, complemented by holes for lid fastening screws with internal threading for stability and security. Discover the perfect blend of form and function with this robust enclosure.
Made from high quality aluminium to ensure longevity
Features a sleek and modern light grey finish
Includes built in formations for straightforward horizontal fastening of components
Facilitates easy vertical mounting of printed boards with integrated guiding grooves
Provides secure lid fastening with screws equipped with internal threads
Features a sleek and modern light grey finish
Includes built in formations for straightforward horizontal fastening of components
Facilitates easy vertical mounting of printed boards with integrated guiding grooves
Provides secure lid fastening with screws equipped with internal threads
Related links
- RND RND 455 Series Light Grey Aluminium General Purpose Enclosure Light Grey Lid, 64x58x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 58x64x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 100x100x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 160x160x60mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 105x105x75mm