RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 146x222x75mm
- RS Stock No.:
- 492-429
- Mfr. Part No.:
- RND 455-00165
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-429
- Mfr. Part No.:
- RND 455-00165
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 222 mm | |
| External Height | 75 mm | |
| External Width | 146 mm | |
| External Dimensions | 146x222x75mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 222 mm | ||
External Height 75 mm | ||
External Width 146 mm | ||
External Dimensions 146x222x75mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust plastic enclosure is designed for durability and versatility, making it an ideal solution for housing electronic components. Tailored from high quality light grey PC, it boasts an impressive protection rating of IP 65, ensuring that your device remains secure against dust and moisture intrusion. With dimensions of 222 x 146 x 75 mm, it provides ample space for seamless integration of various PCBs. The enclosure features advanced design elements such as an integral PCB mounting guide and standoffs that cater to both horizontal and vertical PCB mounting. This attention to usability and protection highlights its suitability for a wide range of applications, from industrial to consumer electronics.
Comes with a reliable tongue and groove joint sealed with a gasket for added protection
Incorporates pressed brass bushings that enhance the strength of mounting screws
Lid is fastened securely with M4 stainless steel screws offering enhanced durability
Designed with easy installation in mind featuring mounting guides for PCB assembly
Constructed to withstand extreme temperatures which ensuring performance in diverse environments
Incorporates pressed brass bushings that enhance the strength of mounting screws
Lid is fastened securely with M4 stainless steel screws offering enhanced durability
Designed with easy installation in mind featuring mounting guides for PCB assembly
Constructed to withstand extreme temperatures which ensuring performance in diverse environments
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 58x64x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 100x100x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 160x160x60mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 105x105x75mm