RND RND 455 Series Light Grey Aluminium General Purpose Enclosure, IP65, Light Grey Lid, 64x58x35mm
- RS Stock No.:
- 490-622
- Mfr. Part No.:
- RND 455-00391
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-622
- Mfr. Part No.:
- RND 455-00391
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium | |
| External Length | 64 mm | |
| External Height | 35 mm | |
| External Width | 58 mm | |
| External Dimensions | 64x58x35mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium | ||
External Length 64 mm | ||
External Height 35 mm | ||
External Width 58 mm | ||
External Dimensions 64x58x35mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Metal Enclosure offers a robust and stylish solution for protecting critical components in industrial applications. Designed with precision, the light grey aluminium housing ensures durability while maintaining an elegant appearance. With an IP 65 rating, it provides formidable ingress protection against both dust and moisture, making it ideal for environments where harsh conditions are a concern. The clever internal design features formations for the horizontal fastening of printed boards and connections for earthing, ensuring a neat and secure setup. Additionally, guiding grooves facilitate the vertical installation of components, maximising efficiency. This enclosure merges functionality with practicality, serving as an essential asset for automated engineering and various other applications.
Constructed from high quality aluminium for enhanced durability
Light grey finish provides a modern look while blending seamlessly with surroundings
Designed for easy horizontal and vertical mounting of printed boards
Internal threading in lid fastening screw holes simplifies assembly
Optimally designed for industrial and automated engineering environments
Versatile enough for a wide range of applications beyond just electronic housing
Light grey finish provides a modern look while blending seamlessly with surroundings
Designed for easy horizontal and vertical mounting of printed boards
Internal threading in lid fastening screw holes simplifies assembly
Optimally designed for industrial and automated engineering environments
Versatile enough for a wide range of applications beyond just electronic housing
Related links
- RND RND 455 Series Light Grey Aluminium General Purpose Enclosure Light Grey Lid, 90x36x30mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 58x64x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 100x100x90mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 150x200x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 160x160x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x75mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 105x105x75mm