RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Transparent Lid, 50x52x35mm
- RS Stock No.:
- 492-463
- Mfr. Part No.:
- RND 455-00263
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-463
- Mfr. Part No.:
- RND 455-00263
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 52 mm | |
| External Height | 35 mm | |
| External Width | 50 mm | |
| External Dimensions | 50x52x35mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 52 mm | ||
External Height 35 mm | ||
External Width 50 mm | ||
External Dimensions 50x52x35mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is expertly designed for both functionality and durability, making it an ideal choice for a variety of applications. With dimensions of 52 x 50 x 35 mm, its light grey polycarbonate construction ensures a robust yet lightweight solution for housing sensitive components. The enclosure boasts integral guides and standoffs, facilitating both vertical and horizontal mounting of PCBs with ease. Designed to meet IP 65 protection ratings, it effectively safeguards against dust and water ingress, ensuring your electronics remain operational under challenging conditions. Compatible with a wide temperature range, this enclosure is adept at maintaining performance in extreme environments and includes a transparent front panel, allowing for easy visibility of internal components. Perfect for both professionals and enthusiasts, this enclosure is your reliable partner in electronic assembly.
Constructed from high quality polycarbonate for enhanced strength and resilience
Offers versatile PCB mounting options for increased flexibility in installations
Designed to withstand varying environmental conditions with its outstanding protection rating
Transparent front panel enables easy monitoring of equipment without opening the enclosure
Effective fire resistance complies with UL 94 HB standards for added safety
Compact dimensions allow for efficient use of space in your applications
Offers versatile PCB mounting options for increased flexibility in installations
Designed to withstand varying environmental conditions with its outstanding protection rating
Transparent front panel enables easy monitoring of equipment without opening the enclosure
Effective fire resistance complies with UL 94 HB standards for added safety
Compact dimensions allow for efficient use of space in your applications
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 35x90x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged