RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, Flanged, Transparent Lid,
- RS Stock No.:
- 490-710
- Mfr. Part No.:
- RND 455-01356
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$44.11
(exc. GST)
$50.73
(inc. GST)
- RS Stock No.:
- 490-710
- Mfr. Part No.:
- RND 455-01356
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 120 mm | |
| External Height | 45 mm | |
| External Width | 120 mm | |
| External Dimensions | 120x80x45mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 120 mm | ||
External Height 45 mm | ||
External Width 120 mm | ||
External Dimensions 120x80x45mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure design with an array of functionalities, providing an ideal solution for a variety of applications. Crafted with precision, it showcases a unique fit and accommodating dimensions that enhance usability. Featuring a thoughtful protection class rating of IP40, it guarantees reliable operation in various environments. The option for achieving an IP65 rating is an added bonus, ensuring robust protection through the correct installation of the enclosed gasket.
Designed to meet diverse application needs effortlessly
Encapsulates advanced engineering principles for superior performance
Supports a wide array of mounting options for enhanced installation flexibility
Ingenious gasket design minimises risks of damage and maximises longevity
Protection class options adapt to different environmental requirements
Encapsulates advanced engineering principles for superior performance
Supports a wide array of mounting options for enhanced installation flexibility
Ingenious gasket design minimises risks of damage and maximises longevity
Protection class options adapt to different environmental requirements
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x100x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Transparent Lid, 150x150x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 35x90x35mm
