RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP65, Flanged, Dark Grey Lid, 80x82x55mm
- RS Stock No.:
- 492-509
- Mfr. Part No.:
- RND 455-00270
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-509
- Mfr. Part No.:
- RND 455-00270
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 80 mm | |
| External Height | 55 mm | |
| External Width | 82 mm | |
| External Dimensions | 80x82x55mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 80 mm | ||
External Height 55 mm | ||
External Width 82 mm | ||
External Dimensions 80x82x55mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND High-quality plastic enclosure combines functionality and durability, making it an ideal choice for safeguarding sensitive electronic components. With dimensions of 82 x 80 x 55 mm, this enclosure features a sleek, dark grey exterior and is constructed from robust ABS material. Designed to meet IP 65/NEMA 4 protection standards, it ensures reliable performance in a variety of environments, including those exposed to moisture and dust. The integral guides and standoffs facilitate vertical and horizontal PCB mounting, streamlining assembly processes and optimising space efficiency.
Built-in guides facilitate easy installation of PCBs in multiple orientations
Wide temperature range makes it suitable for various operating conditions
Fire class UL 94 HB ensures compliance with fire safety standards
Versatile mounting options enhance adaptability in installation
Wide temperature range makes it suitable for various operating conditions
Fire class UL 94 HB ensures compliance with fire safety standards
Versatile mounting options enhance adaptability in installation
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Flanged 90x35x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Flanged 120 x 120 x 60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 80x82x55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x150x45mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 58x64x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm