RND RND 455 Series Grey ABS General Purpose Enclosure, IP67, Grey Lid, 115.4x125.3x58.05mm
- RS Stock No.:
- 491-753
- Mfr. Part No.:
- RND 455-01231
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.70
(exc. GST)
$37.60
(inc. GST)
- RS Stock No.:
- 491-753
- Mfr. Part No.:
- RND 455-01231
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 125.3 mm | |
| External Height | 58.1 mm | |
| External Width | 115.4 mm | |
| External Dimensions | 115.4x125.3x58.05mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 125.3 mm | ||
External Height 58.1 mm | ||
External Width 115.4 mm | ||
External Dimensions 115.4x125.3x58.05mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series RND 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Enclosure, designed to meet the high standards of quality required in technical applications. This datasheet provides comprehensive insights into the components and specifications, ensuring users have the right information at their fingertips. Notably, the datasheet highlights various dimensions and tolerances, giving clear direction for installation and integration into existing systems. With a focus on meticulous detailing, this product is particularly suitable for both professional and DIY enthusiasts looking to achieve high-performance outcomes.
Features multiple relationships in design allowing for versatile application
Offers precise measurements for enhanced compatibility in assemblies
Supports efficient installation with clearly delineated component specifications
Constructed from robust materials to guarantee long-lasting performance
Offers precise measurements for enhanced compatibility in assemblies
Supports efficient installation with clearly delineated component specifications
Constructed from robust materials to guarantee long-lasting performance
Related links
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 115.4x125.3x58.05mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x160x85mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 121x171x80mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 125.95x176.8x55.65mm
- RND RND 455 Series Grey ABS General Purpose Enclosure 431x203x86mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 174.8x225x79.75mm
- RND RND 455 Series Grey ABS General Purpose Enclosure 431x203x50mm
