aluminium empty enclosure
- RS Stock No.:
- 577-732
- Mfr. Part No.:
- 9529160000
- Brand:
- Weidmüller
Temporarily out of stock
- RS Stock No.:
- 577-732
- Mfr. Part No.:
- 9529160000
- Brand:
- Weidmüller
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- aluminium empty enclosure
- Plastic housing empty enclosure
- Aluminium Diecast Enclosure IP67
- Hammond Aluminium General Purpose Enclosure, 120 x 103 x 53mm
- Hammond Aluminium General Purpose Enclosure, 160 x 103 x 53mm
- Hammond Aluminium General Purpose Enclosure, 220 x 103 x 53mm
- Hammond Aluminium General Purpose Enclosure, 17 x 13 x 3in
- Hammond Aluminium General Purpose Enclosure, 17 x 14 x 3in
