Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1000 x 600mm
- RS Stock No.:
- 624-874
- Mfr. Part No.:
- 8MF1806-3VR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,853.07
(exc. GST)
$4,431.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,853.07 |
*price indicative
- RS Stock No.:
- 624-874
- Mfr. Part No.:
- 8MF1806-3VR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the highest standards of safety and functionality, providing an ideal housing solution for various electrical components. Built with robust materials and a sleek design, it caters to a broad range of applications while ensuring ease of installation and maintenance. This enclosure features ventilation openings, and its powder-coated surface offers both durability and aesthetic appeal. With a height of 1800 mm, a width of 1000 mm, and a depth of 600 mm, it allows for ample space to accommodate essential components securely. The thoughtful design includes provisions for flush mounting and floor installation, while the IP20 protection class ensures reliable performance in controlled environments. Perfect for use in indoor settings, this cabinet combines practicality with an elegant appearance.
The enclosure's design is compliant with IEC 62208 standards for enhanced reliability
Powder-coated finish provides protection against corrosion and extends lifespan
Height-adjustable mounting plate allows flexible component arrangement
Ventilation doors enhance airflow, protecting sensitive equipment
Dual door design facilitates easy access for maintenance and inspections
Safety class 1 classification assures user safety during operation
Ready for integration with various metric installation setups
No rear or viewing doors simplify the enclosure's structure, improving security
The item is made from sturdy steel for structural integrity
Powder-coated finish provides protection against corrosion and extends lifespan
Height-adjustable mounting plate allows flexible component arrangement
Ventilation doors enhance airflow, protecting sensitive equipment
Dual door design facilitates easy access for maintenance and inspections
Safety class 1 classification assures user safety during operation
Ready for integration with various metric installation setups
No rear or viewing doors simplify the enclosure's structure, improving security
The item is made from sturdy steel for structural integrity
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
