Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 1000 x 800mm
- RS Stock No.:
- 624-944
- Mfr. Part No.:
- 8MF1808-3VR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,037.65
(exc. GST)
$4,643.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,037.65 |
*price indicative
- RS Stock No.:
- 624-944
- Mfr. Part No.:
- 8MF1808-3VR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 800mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 800mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is expertly designed to meet the stringent requirements of IEC 62208. With its robust construction and thoughtful design features, this enclosure facilitates effective integration in various applications. Ideal for assembly in control panels, it boasts a height of 1800 mm and a width of 1000 mm, offering ample room for essential components. Its powder-coated surface provides added durability, while ventilation openings ensure optimal air circulation. This enclosure not only serves aesthetic purposes with its light grey colour but is also engineered for safety and efficiency, making it a premier choice for demanding environments.
Designed to accommodate standard metric dimensions for versatile installation
Comes with a height-adjustable mounting plate for easy configuration
Includes a ventilation door to enhance airflow and reduce overheating risks
Boasts a user-friendly design that allows for seamless lining up of multiple units
Manufactured from high-quality steel for long-lasting performance
Offers wall mounting options for flexible installation in various settings
Features two doors to provide easy access to internal components
Delivers reliable protection with an IP20 rating for indoor use
Comes with a height-adjustable mounting plate for easy configuration
Includes a ventilation door to enhance airflow and reduce overheating risks
Boasts a user-friendly design that allows for seamless lining up of multiple units
Manufactured from high-quality steel for long-lasting performance
Offers wall mounting options for flexible installation in various settings
Features two doors to provide easy access to internal components
Delivers reliable protection with an IP20 rating for indoor use
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
