Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1000 x 800mm
- RS Stock No.:
- 625-036
- Mfr. Part No.:
- 8MF1808-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$5,006.68
(exc. GST)
$5,757.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,006.68 |
*price indicative
- RS Stock No.:
- 625-036
- Mfr. Part No.:
- 8MF1808-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 800mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 800mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens premium empty control cabinet enclosure is designed to meet the stringent standards of IEC 62208, providing exceptional protection with an IP55 rating. The cabinets robust steel construction ensures durability and resilience in various environments, making it a reliable choice for your electrical installations. Its generous dimensions of 1800 mm in height, 1000 mm in width, and 800 mm in depth afford ample space for versatile applications. The powder-coated surface not only enhances its visual appeal but also adds a protective layer against environmental factors. Ideal for commercial use, this enclosure provides a tidy solution for housing electrical systems while facilitating ease of access through its well-thought-out design features. Overall, this enclosure combines functionality and aesthetics, making it an excellent addition to any technical setting.
The enclosure is crafted from high-quality steel for long-lasting performance
Its powder-coated finish offers added protection against wear and tear
Designed specifically to meet IEC 62208 standards to ensure compliance
Features height-adjustable mounting plates for installation flexibility
Includes two doors to enhance accessibility for maintenance purposes
Provides high protection class IP55, safeguarding against dust and water
Suitable for floor mounting, allowing for stable installation options
The stylish light grey colour, RAL 7035, seamlessly blends into various environments
No ventilation door simplifies the design, ideal for specific applications
Certified through recognised approvals, ensuring reliability and quality
Its powder-coated finish offers added protection against wear and tear
Designed specifically to meet IEC 62208 standards to ensure compliance
Features height-adjustable mounting plates for installation flexibility
Includes two doors to enhance accessibility for maintenance purposes
Provides high protection class IP55, safeguarding against dust and water
Suitable for floor mounting, allowing for stable installation options
The stylish light grey colour, RAL 7035, seamlessly blends into various environments
No ventilation door simplifies the design, ideal for specific applications
Certified through recognised approvals, ensuring reliability and quality
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
