Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1000 x 1000mm
- RS Stock No.:
- 625-095
- Mfr. Part No.:
- 8MF1800-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$5,029.76
(exc. GST)
$5,784.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,029.76 |
*price indicative
- RS Stock No.:
- 625-095
- Mfr. Part No.:
- 8MF1800-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 1000mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 1000mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers an ideal solution for various installation needs. Designed in accordance with IEC 62208 standards, this enclosure provides a robust and spacious configuration suitable for various applications. Measuring 1800 mm in height, 1000 mm in width, and 1000 mm in depth, it delivers ample interior space for essential equipment, while maintaining an IP55 protection class to safeguard against dust and water ingress. This product stands out with its powder-coated surface, ensuring durability and longevity in diverse environments. With a commitment to quality, it meets safety class 1 specifications, affirming its suitability for professional installations. The thoughtful design features two doors for convenient access, along with provisions for a height-adjustable mounting plate, making setup and integration easier than ever.
Crafted for ease of access with strategically placed doors
Height-adjustable mounting plate, ensuring flexibility in installation
Robust construction from steel, enhancing strength and durability
Powder-coated finish provides long-lasting protection against wear
Complies with stringent IEC 62208 standards for top-tier safety
IP55 rating ensures reliable performance in challenging conditions
Designed with no ventilation doors, perfect for specific installations
Floor mounting capability allows for versatile placement options
Specially engineered to maintain equipment integrity in various settings
No surface-mounted installation required, streamlining the process
Height-adjustable mounting plate, ensuring flexibility in installation
Robust construction from steel, enhancing strength and durability
Powder-coated finish provides long-lasting protection against wear
Complies with stringent IEC 62208 standards for top-tier safety
IP55 rating ensures reliable performance in challenging conditions
Designed with no ventilation doors, perfect for specific installations
Floor mounting capability allows for versatile placement options
Specially engineered to maintain equipment integrity in various settings
No surface-mounted installation required, streamlining the process
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
