Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1000 x 1000mm
- RS Stock No.:
- 625-166
- Mfr. Part No.:
- 8MF1800-3BS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,660.60
(exc. GST)
$5,359.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,660.60 |
*price indicative
- RS Stock No.:
- 625-166
- Mfr. Part No.:
- 8MF1800-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet stringent protection standards while offering robust space for your operational needs. With its powder-coated finish and strong steel construction, this enclosure not only ensures durability but also seamlessly blends into various environments. Designed according to IEC standards, it boasts an IP40 rating, making it an ideal choice for indoor applications. The thoughtfully crafted design accommodates installations in limited spaces, while its dimensions provide ample room for essential components. This practical enclosure features a height-adjustable mounting plate, allowing for flexible component arrangement tailored to specific requirements. The absence of ventilation and viewing doors keeps valuable equipment safe and secure, making it a preferred option for those seeking a reliable and efficient solution.
Constructed from robust steel for maximum durability
Powder-coated surface enhances aesthetic appeal and resistance to wear
Designed for compliance with IEC 62208, ensuring industry-standard quality
Offers an IP40 protection class, safeguarding against dust and solid objects
Height-adjustable mounting plate allows customization in layout
Two-door design facilitates ease of access while maintaining security
No ventilation door optimises protection for internal components
Floor mounting capability supports versatile installation options
Accommodates metric dimensions for compatibility with standard fittings
Light grey RAL 7035 colour complements a variety of settings
Powder-coated surface enhances aesthetic appeal and resistance to wear
Designed for compliance with IEC 62208, ensuring industry-standard quality
Offers an IP40 protection class, safeguarding against dust and solid objects
Height-adjustable mounting plate allows customization in layout
Two-door design facilitates ease of access while maintaining security
No ventilation door optimises protection for internal components
Floor mounting capability supports versatile installation options
Accommodates metric dimensions for compatibility with standard fittings
Light grey RAL 7035 colour complements a variety of settings
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
