Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1000 x 600mm
- RS Stock No.:
- 625-103
- Mfr. Part No.:
- 8MF1806-3BS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,360.65
(exc. GST)
$5,014.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,360.65 |
*price indicative
- RS Stock No.:
- 625-103
- Mfr. Part No.:
- 8MF1806-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 600mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 600mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a robust and versatile solution for various industrial applications. Designed in accordance with IEC 62208 standards, the enclosure boasts an impressive IP40 protection class, ensuring reliable performance even in challenging environments. Its generous dimensions of 1800 mm in height, 1000 mm in width, and 600 mm in depth provide ample space for components, while the powder-coated surface guarantees durability and resistance to wear. With safety class 1 protection, this enclosure is ideal for indoor installations, providing a secure environment for sensitive electrical equipment. The SIVACON design prioritises functionality, and with thoughtful considerations for installation flexibility, it emerges as an essential choice for control panel applications.
Constructed from high-quality steel for superior strength
Easily accommodates a height-adjustable mounting plate for versatile configurations
Features two doors for convenient access to internal components
Offers a robust rear door design to enhance security
Designed with a ventilated option that is not applicable for this model, maintaining a focused structure
Excludes unnecessary components like a viewing door and ventilation door for efficiency
Adheres to stringent IEC standards for peace of mind in industrial settings
Powder-coated for enhanced protection against corrosion and environmental damage
Not suitable for flush mounting, focusing on surface installation within specified areas
Three-dimensional design ensures compatibility with various control system setups
Easily accommodates a height-adjustable mounting plate for versatile configurations
Features two doors for convenient access to internal components
Offers a robust rear door design to enhance security
Designed with a ventilated option that is not applicable for this model, maintaining a focused structure
Excludes unnecessary components like a viewing door and ventilation door for efficiency
Adheres to stringent IEC standards for peace of mind in industrial settings
Powder-coated for enhanced protection against corrosion and environmental damage
Not suitable for flush mounting, focusing on surface installation within specified areas
Three-dimensional design ensures compatibility with various control system setups
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
