Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 900 x 1000mm
- RS Stock No.:
- 625-016
- Mfr. Part No.:
- 8MF1890-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,660.60
(exc. GST)
$5,359.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,660.60 |
*price indicative
- RS Stock No.:
- 625-016
- Mfr. Part No.:
- 8MF1890-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 1000mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 1000mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel offers a robust empty enclosure designed to meet the rigorous demands of industrial applications. Engineered in compliance with IEC 62208 standards, this enclosure ensures superior protection with an IP55 rating, safeguarding your equipment from dust and water ingress. Its ample dimensions—1800 mm in height, 900 mm in width, and 1000 mm in depth—provide generous space for installations, while the steel construction guarantees durability and strength. Moreover, the sleek powder-coated surface not only enhances its aesthetic appeal but also contributes to its longevity. This effortlessly integrates into various installation environments, making it a versatile choice for any application. With features such as a height-adjustable mounting plate, it allows for tailored configurations to suit specific needs, ensuring that your equipment is both secure and accessible.
Constructed from sturdy steel for enhanced durability
Height-adjustable mounting plate facilitates custom installations
Suitable for floor mounting to provide stable support
IP55 protection class ensures reliability in challenging environments
Designed to accommodate metric dimensions for versatility
Light grey colour offers a professional appearance
Includes two doors to improve access and functionality
No requirement for ventilation doors enhances safety
Absence of EMC version allows for integration flexibility
Height-adjustable mounting plate facilitates custom installations
Suitable for floor mounting to provide stable support
IP55 protection class ensures reliability in challenging environments
Designed to accommodate metric dimensions for versatility
Light grey colour offers a professional appearance
Includes two doors to improve access and functionality
No requirement for ventilation doors enhances safety
Absence of EMC version allows for integration flexibility
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
