Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 900 x 500mm
- RS Stock No.:
- 625-336
- Mfr. Part No.:
- 8MF1895-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,268.37
(exc. GST)
$4,908.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,268.37 |
*price indicative
- RS Stock No.:
- 625-336
- Mfr. Part No.:
- 8MF1895-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 500mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 500mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed with precision to meet stringent industry standards for reliability and safety. Engineered according to IEC 62208, this robust enclosure offers an IP55 protection class, ensuring comprehensive safeguarding against dust and water ingress. With dimensions of 1800 mm in height, 900 mm in width, and 500 mm in depth, it provides ample space for versatile installation options. The cabinet is thoughtfully crafted from high-quality steel and features a powder-coated surface, delivering both durability and aesthetic appeal. It is ideal for applications requiring a secure environment while maintaining an unobtrusive presence, making it suitable for a range of installation scenarios.
Constructed from high-quality steel for enhanced durability
Powder-coated finish for improved corrosion resistance
IP55 rated for reliable protection against dust and water
Accommodates flush mounting with flexible installation options
Designed to be wall mountable for efficient space utilisation
Includes a height-adjustable mounting plate for versatile configuration
Safety class 1 to ensure user protection during operation
Environmentally friendly packaging solutions enhance sustainability
Powder-coated finish for improved corrosion resistance
IP55 rated for reliable protection against dust and water
Accommodates flush mounting with flexible installation options
Designed to be wall mountable for efficient space utilisation
Includes a height-adjustable mounting plate for versatile configuration
Safety class 1 to ensure user protection during operation
Environmentally friendly packaging solutions enhance sustainability
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
