Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 600 x 500mm

N

Subtotal (1 unit)*

$3,506.99

(exc. GST)

$4,033.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,506.99

*price indicative

RS Stock No.:
625-199
Mfr. Part No.:
8MF1865-3BS5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

500 mm

External Height

1800 mm

External Width

600 mm

External Dimensions

1800 x 600 x 500mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is designed with precision and reliability in mind, embodying the highest standards recognised in the industry. Ideal for use in both commercial and industrial environments, this enclosure complies with IEC 62208 and offers superior protection with an IP55 rating. Measuring 1800 mm in height, 600 mm in width, and 500 mm in depth, it provides ample space for seamless integration of electrical components. Its robust steel construction ensures durability, while the powder-coated surface offers excellent resilience against environmental factors. This cabinet's thoughtful design features, including a height-adjustable mounting plate and single door access, simplify installation and maintenance, catering to diverse application needs.

Designed for easy surface-mounted installation
Features a sleek light grey finish that complements any workspace
Accommodates various installation methods for flexible use
Constructed from high-quality steel for enhanced strength
Includes a height-adjustable mounting plate for adaptable configurations
Offers protection against dust and water ingress with an IP55 rating
Optimized for safety class 1 operational standards
Single door design facilitates straightforward access to contained equipment

Related links