Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 600 x 500mm
- RS Stock No.:
- 625-122
- Mfr. Part No.:
- 8MF1865-3BR5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,884.04
(exc. GST)
$3,316.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,884.04 |
*price indicative
- RS Stock No.:
- 625-122
- Mfr. Part No.:
- 8MF1865-3BR5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 500mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 500mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is engineered to meet your operational demands while maintaining exceptional durability and aesthetic appeal. Designed in accordance with IEC 62208 standards, it provides a reliable and sturdy solution for safeguarding your electrical components. Its powder-coated light grey finish not only enhances its visual appeal but also adds a layer of protection against environmental influences. With dimensions of 1800 mm in height, 600 mm in width, and 500 mm in depth, this enclosure is built to fit seamlessly into various installation environments. Whether you require a mounting plate or need to line up multiple enclosures, this product's thoughtful design caters to a variety of needs, ensuring a robust and flexible installation experience.
The enclosure is specifically designed for safety, with a robust protection class of IP55
It features a height-adjustable mounting plate for tailored installation options
Constructed from steel, this cabinet ensures long-lasting performance and reliability
The design allows for easy integration with existing installations
The enclosure includes a single door for easy access to internal components
It supports floor mounting, providing flexible installation solutions
With no ventilation door, it offers a closed environment for sensitive equipment
The product's EMC version is not applicable, minimising interference with other electronic devices
It features a height-adjustable mounting plate for tailored installation options
Constructed from steel, this cabinet ensures long-lasting performance and reliability
The design allows for easy integration with existing installations
The enclosure includes a single door for easy access to internal components
It supports floor mounting, providing flexible installation solutions
With no ventilation door, it offers a closed environment for sensitive equipment
The product's EMC version is not applicable, minimising interference with other electronic devices
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
