Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 600 x 600mm
- RS Stock No.:
- 624-895
- Mfr. Part No.:
- 8MF1866-3BR5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,999.39
(exc. GST)
$3,449.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,999.39 |
*price indicative
- RS Stock No.:
- 624-895
- Mfr. Part No.:
- 8MF1866-3BR5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 600mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 600mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the rigorous standards of IEC 62208, making it an ideal solution for industrial applications. Crafted for both functionality and longevity, it boasts a robust design with an IP55 protection rating, ensuring reliable performance in challenging environments. The powder-coated surface not only enhances its aesthetic appeal but also extends its durability, making it suitable for various installations. With dimensions of 1800 mm in height, 600 mm in width, and 600 mm in depth, this enclosure provides ample space for housing electronic components. The thoughtful design features, including a single door and height-adjustable mounting plate, enhance ease of use and installation flexibility, positioning this product as a preferred choice for engineers and technicians alike.
Constructed from high-quality steel for added strength and durability
Designed with a powder-coated finish for enhanced corrosion resistance
Contains a mounting plate that is height-adjustable for flexible component placement
Features a protective design that meets safety class 1 standards
Offers a sleek light grey RAL 7035 colour for an unobtrusive appearance
Equipped with a single door to optimize access and airflow
Specifically designed for wall mounting and floor installation convenience
Includes a ventilation door to facilitate necessary airflow when required
Designed with a powder-coated finish for enhanced corrosion resistance
Contains a mounting plate that is height-adjustable for flexible component placement
Features a protective design that meets safety class 1 standards
Offers a sleek light grey RAL 7035 colour for an unobtrusive appearance
Equipped with a single door to optimize access and airflow
Specifically designed for wall mounting and floor installation convenience
Includes a ventilation door to facilitate necessary airflow when required
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
