Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 800 x 600mm
- RS Stock No.:
- 625-076
- Mfr. Part No.:
- 8MF1886-3BR5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,091.68
(exc. GST)
$3,555.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,091.68 |
*price indicative
- RS Stock No.:
- 625-076
- Mfr. Part No.:
- 8MF1886-3BR5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 600mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 600mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is an ideal solution for those in need of a reliable and robust housing option for electrical installations. Crafted to meet the rigorous standards set by IEC 62208, this enclosure is designed to protect sensitive components with its IP55 protection rating, ensuring durability even in challenging environments. With its spacious dimensions, including a height of 1800 mm, width of 800 mm, and depth of 600 mm, this enclosure provides ample space for component arrangement. The powder-coated finish not only enhances the aesthetic appeal but also offers added protection against corrosion. Additionally, this model is designed for safety, featuring a safety class rating of 1. Whether you require a unit for installation, integration, or simply for storage, this enclosure meets the needs for outside use and provides reliable performance for various applications.
Constructed from high-quality steel for enhanced durability
Features a single door for ease of access to internal components
Compatible with height-adjustable mounting plates to accommodate various configurations
Offers an aesthetic appeal with a light grey RAL 7035 colour finish
Designed to facilitate floor mounting for stable installation
No ventilation door, providing a controlled environment inside the enclosure
An EMC version is not available, simplifying installation requirements
Designed without side panels for streamlined configuration management
Features a single door for ease of access to internal components
Compatible with height-adjustable mounting plates to accommodate various configurations
Offers an aesthetic appeal with a light grey RAL 7035 colour finish
Designed to facilitate floor mounting for stable installation
No ventilation door, providing a controlled environment inside the enclosure
An EMC version is not available, simplifying installation requirements
Designed without side panels for streamlined configuration management
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
