Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 800 x 500mm
- RS Stock No.:
- 625-005
- Mfr. Part No.:
- 8MF1885-3BR5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,183.97
(exc. GST)
$3,661.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,183.97 |
*price indicative
- RS Stock No.:
- 625-005
- Mfr. Part No.:
- 8MF1885-3BR5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 500mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 500mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure redefines versatility and reliability in industrial applications. Designed with precision according to IEC 62208 standards, it offers an IP55 protection class, making it ideal for environments that require robust safeguarding against dust and water. The enclosure's generous dimensions provide ample space for equipment installation, ensuring easy access and efficient use. Its powder-coated light grey finish not only enhances durability but also complements various design aesthetics. The inclusion of a height-adjustable mounting plate adds flexibility, allowing for customised setups to meet specific installation needs. This model exemplifies a commitment to quality, with the assurance of safety class 1, making it a top choice for professionals in the electrical industry.
Designed for seamless surface mounting, providing installation ease
Crafted from high-quality steel, ensuring structural integrity and longevity
Height-adjustable mounting plate allows for flexible configurations
Single door access for simplified operation and maintenance
Enclosure housing features design capability for aligned arrangements
Robust IP55 protection class safeguards against environmental elements
General product approval ensures compliance with industry standards
Crafted from high-quality steel, ensuring structural integrity and longevity
Height-adjustable mounting plate allows for flexible configurations
Single door access for simplified operation and maintenance
Enclosure housing features design capability for aligned arrangements
Robust IP55 protection class safeguards against environmental elements
General product approval ensures compliance with industry standards
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
