Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 1000 x 600mm
- RS Stock No.:
- 624-873
- Mfr. Part No.:
- 8MF1806-3BR5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,037.65
(exc. GST)
$4,643.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,037.65 |
*price indicative
- RS Stock No.:
- 624-873
- Mfr. Part No.:
- 8MF1806-3BR5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 600mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 600mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed for robust application across various environments, meeting IEC 62208 standards for safety and reliability. With an impressive height of 1800 mm, width of 1000 mm, and depth of 600 mm, it provides ample internal space for housing critical equipment. The enclosure features a powder-coated surface for enhanced durability, while its IP55 protection class ensures a high level of ingress protection against dust and water. This versatile product allows for easy integration in both vertical and horizontal settings, making it an ideal solution for professionals seeking a practical and efficient approach to equipment installation and management.
Constructed from sturdy steel for long-lasting performance
Surface is powder-coated to resist wear and scratches
Designed with a safety class of 1 for added protection
Supports configurations for floor mounting, enhancing versatility
Accommodates a height-adjustable mounting plate for flexible setup
Equipped with two doors, ensuring easy access to equipment
Suits metric system installations, accommodating various applications
Free from ventilation doors, maintaining a secure environment
Surface is powder-coated to resist wear and scratches
Designed with a safety class of 1 for added protection
Supports configurations for floor mounting, enhancing versatility
Accommodates a height-adjustable mounting plate for flexible setup
Equipped with two doors, ensuring easy access to equipment
Suits metric system installations, accommodating various applications
Free from ventilation doors, maintaining a secure environment
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
