Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 600 x 800mm

N

Subtotal (1 unit)*

$3,114.76

(exc. GST)

$3,581.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,114.76

*price indicative

RS Stock No.:
624-898
Mfr. Part No.:
8MF1868-3BR5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

800 mm

External Height

1800 mm

External Width

600 mm

External Dimensions

1800 x 600 x 800mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is expertly designed to meet rigorous standards outlined in IEC 62208. Crafted to offer reliable protection, this robust enclosure is ideal for various applications, particularly where an IP55 rating is essential for safeguarding electronic components from dust and water. The sleek powder-coated finish in RAL 7035, light grey, ensures not only aesthetic appeal but also durability in demanding environments. With dimensions of 1800 mm in height, 600 mm in width, and 800 mm in depth, it provides ample space for installations, while its single door design allows for easy access. Tailored for effective surface-mounted installation, this cabinet incorporates a height-adjustable mounting plate, enabling precise positioning for user convenience. With no ventilation door and the absence of rear and viewing doors, this enclosure maintains a streamlined profile, ideal for use in controlled settings.

Designed to comply with the latest IEC standards for enhanced reliability
IP55 protection ensures a high degree of resistance against dust and water ingress
Powder-coated light grey finish combines functionality with a sleek aesthetics
Height-adjustable mounting plate allows for customised installation configurations
Single door design facilitates straightforward access to internal components
Robust steel construction provides enhanced durability and structural integrity
No ventilation door helps maintain internal equipment conditions in stable environments
The enclosure can be lined up seamlessly with other units for a professional appearance
Designed specifically for metric dimensions ensuring compatibility in various setups
Floor mounting capability enhances stability and security in its installation

Related links