Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 400 x 800mm
- RS Stock No.:
- 625-314
- Mfr. Part No.:
- 8MF1848-3BR5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,930.18
(exc. GST)
$3,369.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,930.18 |
*price indicative
- RS Stock No.:
- 625-314
- Mfr. Part No.:
- 8MF1848-3BR5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 800mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 800mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet rigorous standards, providing a reliable solution for various applications. This robust product adheres to IEC 62208, ensuring top-tier performance in protection and versatility. With a sturdy steel construction and a powder-coated surface for durability, it boasts a protection class of IP55, making it suitable for harsh environments. The thoughtfully designed dimensions ensure ample space for installations, while the inclusion of a height-adjustable mounting plate provides added convenience for assembly. This enclosure stands as a testament to ' commitment to quality and innovative solutions in control cabinet design.
Constructed from high-quality steel for enhanced durability
Powder-coated finish provides additional resistance to environmental wear
Features a single door for easy access and maintenance
Height-adjustable mounting plate accommodates diverse installation needs
Designed for floor mounting, offering flexibility in setup
IP55 protection ensures effective shielding against dust and water ingress
Sleek RAL 7035 light grey colour blends seamlessly into any environment
Powder-coated finish provides additional resistance to environmental wear
Features a single door for easy access and maintenance
Height-adjustable mounting plate accommodates diverse installation needs
Designed for floor mounting, offering flexibility in setup
IP55 protection ensures effective shielding against dust and water ingress
Sleek RAL 7035 light grey colour blends seamlessly into any environment
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
