Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 600 x 600mm
- RS Stock No.:
- 625-200
- Mfr. Part No.:
- 8MF1866-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,668.49
(exc. GST)
$4,218.76
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $3,668.49 |
*price indicative
- RS Stock No.:
- 625-200
- Mfr. Part No.:
- 8MF1866-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 600mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 600mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is designed to seamlessly integrate into various applications where robustness and safety are paramount. Crafted according to IEC 62208 standards, this enclosure not only features a versatile design but also upholds an impressive IP55 protection class, ensuring reliable performance even in demanding environments. With a compact height of 1800 mm and a width and depth of 600 mm, it accommodates significant installation requirements while preserving aesthetic integrity. The powder-coated surface adds an extra layer of resilience against environmental challenges. Built from high-quality steel, this unit is tailored for safety and longevity, making it an ideal choice for any professional setting.
Delivers exceptional protection with an IP55 rating
Constructed from durable steel for enhanced longevity
Offers a sleek powder-coated finish for added resilience
Designed for easy floor mounting to streamline installation
Accommodates a height-adjustable mounting plate for flexible configurations
Integrates seamlessly in professional and industrial environments
Single door design simplifies access while maintaining security
Adaptable for a variety of installations including metric dimensions
Constructed from durable steel for enhanced longevity
Offers a sleek powder-coated finish for added resilience
Designed for easy floor mounting to streamline installation
Accommodates a height-adjustable mounting plate for flexible configurations
Integrates seamlessly in professional and industrial environments
Single door design simplifies access while maintaining security
Adaptable for a variety of installations including metric dimensions
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
