Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 600 x 1000mm
- RS Stock No.:
- 625-326
- Mfr. Part No.:
- 8MF1860-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,876.15
(exc. GST)
$4,457.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,876.15 |
*price indicative
- RS Stock No.:
- 625-326
- Mfr. Part No.:
- 8MF1860-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 1000mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 1000mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure perfectly embodies practicality and innovation, designed specifically for those seeking reliability and durability in electrical installations. Tailor-made according to IEC 62208 standards, this unit boasts an impressive IP55 protection class, ensuring safety and resilience in various environments. With dimensions of 1800 mm in height, 600 mm in width, and 1000 mm in depth, it offers generous space for components while maintaining a compact profile. Crafted from robust steel and finished with a powder-coated surface in RAL 7035 light grey, the enclosure not only serves functional purposes but also integrates seamlessly into a variety of settings. The inclusion of a height-adjustable mounting plate enhances installation flexibility, making it an ideal choice for any project requiring a reliable and stylish solution for housing controls.
Integrated height-adjustable mounting plate promotes flexible installation options
Robust steel construction guarantees long-lasting durability and strength
Powder-coated surface finish provides excellent resistance against wear and environmental factors
IP55 protection class ensures reliable operation in challenging conditions
Single-door design facilitates easy access and maintenance
Compact dimensions optimize space utilisation without compromising functionality
Suitable for floor mounting, enhancing stability in varied applications
Designed to comply with IEC guidelines, ensuring universal compatibility
Robust steel construction guarantees long-lasting durability and strength
Powder-coated surface finish provides excellent resistance against wear and environmental factors
IP55 protection class ensures reliable operation in challenging conditions
Single-door design facilitates easy access and maintenance
Compact dimensions optimize space utilisation without compromising functionality
Suitable for floor mounting, enhancing stability in varied applications
Designed to comply with IEC guidelines, ensuring universal compatibility
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
