Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 400 x 600mm
- RS Stock No.:
- 625-379
- Mfr. Part No.:
- 8MF1846-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,345.49
(exc. GST)
$3,847.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,345.49 |
*price indicative
- RS Stock No.:
- 625-379
- Mfr. Part No.:
- 8MF1846-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 600mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 600mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure caters to modern operational needs with its robust design tailored for efficient utilisation in various settings. Engineered according to IEC 62208 standards, this enclosure offers excellent protection, boasting an IP55 rating against dust and water ingress. Measuring 1800mm in height, 400mm in width, and 600mm in depth, it presents ample space for components while maintaining a compact footprint. The powder-coated surface not only enhances durability but also ensures an aesthetically pleasing appearance in a light grey finish. Whether mounted on the floor or integrated into diverse installations, this enclosure supports versatile configuration options without compromising safety and reliability.
Designed to meet IEC 62208 standards for superior safety
Robust IP55 protection ensures longevity in challenging environments
The powder-coated surface provides both durability and a sleek look
Ample interior space allows for efficient component organisation
Light grey colour enhances visibility and blends seamlessly with various decors
Floor-mounted capability ensures stability and ease of access
Height-adjustable mounting plate offers flexible installation options
Simple assembly process thanks to minimal components required
One door design optimizes access while maintaining security
Compatibility with metric dimensions facilitates ease of integration into existing setups
Robust IP55 protection ensures longevity in challenging environments
The powder-coated surface provides both durability and a sleek look
Ample interior space allows for efficient component organisation
Light grey colour enhances visibility and blends seamlessly with various decors
Floor-mounted capability ensures stability and ease of access
Height-adjustable mounting plate offers flexible installation options
Simple assembly process thanks to minimal components required
One door design optimizes access while maintaining security
Compatibility with metric dimensions facilitates ease of integration into existing setups
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
