Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 400 x 600mm
- RS Stock No.:
- 625-180
- Mfr. Part No.:
- 8MF1846-3BS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,137.84
(exc. GST)
$3,608.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,137.84 |
*price indicative
- RS Stock No.:
- 625-180
- Mfr. Part No.:
- 8MF1846-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 600mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 600mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure redefines versatility and reliability for modern electrical installations. Designed in accordance with IEC 62208, this high-quality enclosure boasts a sturdy construction with a powder-coated surface, ensuring durability and aesthetic appeal. With its compact dimensions, it is an ideal choice for various applications, providing a safe and secure environment for your electrical components. The IP40 protection class guarantees that the enclosure is suitable for a range of indoor conditions, while the thoughtful design caters to user convenience, featuring a height-adjustable mounting plate for easy installation. Perfect for professionals seeking efficient and trustworthy solutions, this cabinet enclosure is set to elevate your installation experience.
Constructed from robust steel for enhanced durability
Powder-coated finish provides additional protection against wear
Height-adjustable mounting plate supports flexible installation options
Single door design permits straightforward access to contents
IP40 rating safeguards against dust ingress, ideal for indoor use
Safety class 1 designation ensures secure operation
Versatile mounting options cater to diverse installation environments
Powder-coated finish provides additional protection against wear
Height-adjustable mounting plate supports flexible installation options
Single door design permits straightforward access to contents
IP40 rating safeguards against dust ingress, ideal for indoor use
Safety class 1 designation ensures secure operation
Versatile mounting options cater to diverse installation environments
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
