Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 600 x 1000mm
- RS Stock No.:
- 624-889
- Mfr. Part No.:
- 8MF1860-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,691.57
(exc. GST)
$4,245.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,691.57 |
*price indicative
- RS Stock No.:
- 624-889
- Mfr. Part No.:
- 8MF1860-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 1000mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 1000mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is a robust and reliable solution designed to meet the stringent standards of IEC 62208. With a modern powder-coated surface finish in a light grey RAL colour, this enclosure is both aesthetically pleasing and exceptionally functional. Measuring 1800 mm in height, 600 mm in width, and 1000 mm in depth, it offers substantial space for installation while seamlessly integrating into any environment. The design is thoughtfully crafted to facilitate proper ventilation through dedicated openings, ensuring optimal operation within the protection class IP20. Durable steel construction ensures longevity, making this enclosure an ideal choice for various industrial applications.
Features a height-adjustable mounting plate for versatile installation
Includes a ventilation door to promote airflow and heat dissipation
Designed for safety with a protection class of IP20, allowing for secure indoor use
Equipped with a single door setup for easy access to internal components
Offers a floor mounting option for enhanced stability in diverse environments
Provides compatibility for metric dimensions, facilitating a wide range of applications
Constructed without a rear door or viewing door for straightforward use cases
Light grey powder-coated finish provides a modern and clean look
Includes a ventilation door to promote airflow and heat dissipation
Designed for safety with a protection class of IP20, allowing for secure indoor use
Equipped with a single door setup for easy access to internal components
Offers a floor mounting option for enhanced stability in diverse environments
Provides compatibility for metric dimensions, facilitating a wide range of applications
Constructed without a rear door or viewing door for straightforward use cases
Light grey powder-coated finish provides a modern and clean look
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
