Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 800 x 400mm
- RS Stock No.:
- 624-911
- Mfr. Part No.:
- 8MF1884-3VR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,768.68
(exc. GST)
$3,183.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,768.68 |
*price indicative
- RS Stock No.:
- 624-911
- Mfr. Part No.:
- 8MF1884-3VR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 400mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 400mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to optimize functionality while meeting stringent international standards. Perfect for indoor applications, it offers a robust solution for safely housing electrical controls and components. Crafted with precision according to IEC 62208, the enclosure boasts a powder-coated finish that blends seamlessly into various environments. Measuring 1800 mm in height, 800 mm in width, and 400 mm in depth, it provides ample space for equipment installation. The inclusion of ventilation openings ensures effective airflow, enhancing the performance of the housed equipment. Ideal for those seeking a reliable, spacious, and aesthetically pleasing control cabinet, this enclosure is a testament to quality engineering.
Designed for ease of use with a single door for access to internal components
Features a height-adjustable mounting plate for flexible equipment setup
Constructed from high-quality steel, ensuring durability and longevity
Offers protection class IP20, making it suitable for a range of indoor environments
Allows for floor mounting, providing stability in various installations
Equipped with a ventilation door, facilitating optimal air circulation
Finished in RAL 7035 light grey, blending well with existing infrastructure
Availability of mounting options to accommodate different installation needs
Provides a clean, powder-coated finish that enhances aesthetic appeal
Features a height-adjustable mounting plate for flexible equipment setup
Constructed from high-quality steel, ensuring durability and longevity
Offers protection class IP20, making it suitable for a range of indoor environments
Allows for floor mounting, providing stability in various installations
Equipped with a ventilation door, facilitating optimal air circulation
Finished in RAL 7035 light grey, blending well with existing infrastructure
Availability of mounting options to accommodate different installation needs
Provides a clean, powder-coated finish that enhances aesthetic appeal
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
