Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 800 x 800mm
- RS Stock No.:
- 625-150
- Mfr. Part No.:
- 8MF1888-3VR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,114.76
(exc. GST)
$3,581.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,114.76 |
*price indicative
- RS Stock No.:
- 625-150
- Mfr. Part No.:
- 8MF1888-3VR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 800mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 800mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is designed to meet the highest standards of functionality and safety, ideal for diverse operational needs. With a robust construction and a sleek design, this enclosure provides secure housing for sensitive electrical components in a variety of environments. Crafted in accordance with IEC 62208, it ensures compliance with industry regulations while maintaining an aesthetically pleasing light grey finish. The enclosure is engineered with ventilation openings to support efficient heat dissipation, thus enhancing the longevity and performance of the assembly. Whether for floor or wall mounting, this model offers convenience and versatility, making it an excellent choice for professionals seeking reliability in their installations.
Powder-coated surface for enhanced durability and corrosion resistance
IP20 protection class ensuring adequate safety against ingress of solid objects
Height-adjustable mounting plate simplifies installation and component access
Single door design optimises space while maintaining accessibility
Ventilation door included to facilitate airflow within the enclosure
Constructed from steel to deliver superior strength and stability
Flexible installation options accommodate diverse mounting needs
No EMC version, suitable for environments where electromagnetic compatibility is not a concern
IP20 protection class ensuring adequate safety against ingress of solid objects
Height-adjustable mounting plate simplifies installation and component access
Single door design optimises space while maintaining accessibility
Ventilation door included to facilitate airflow within the enclosure
Constructed from steel to deliver superior strength and stability
Flexible installation options accommodate diverse mounting needs
No EMC version, suitable for environments where electromagnetic compatibility is not a concern
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 800mm
