Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 800 x 1000mm
- RS Stock No.:
- 625-140
- Mfr. Part No.:
- 8MF1880-3VR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,207.04
(exc. GST)
$3,688.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,207.04 |
*price indicative
- RS Stock No.:
- 625-140
- Mfr. Part No.:
- 8MF1880-3VR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 1000mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 1000mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is a robust and versatile solution designed to meet the needs of modern electrical installations. Crafted in accordance with IEC 62208 standards, it features ventilation openings and a variety of user-friendly attributes that enhance functionality. This enclosure not only boasts a sleek powder-coated surface but is also constructed from durable steel, ensuring longevity and protection in various environments. Its dimensions of 1800 mm in height, 800 mm in width, and 1000 mm in depth make it ideal for both floor mounting and installation in tight spaces. A single door provides easy access, while the accommodation for a height-adjustable mounting plate optimises usability. Designed specifically for indoor applications, this enclosure combines compliance with safety standards with aesthetic appeal, making it a reliable choice for any control panel assembly.
Built according to strict international standards for quality assurance
Features a practical design allowing for seamless installation
Optimized for indoor use, catering to a variety of applications
Allows for integration with future enhancements or configurations
Constructed with a sturdy steel casing for enhanced durability
Includes essential components such as a ventilation door and mounting plate
Splash of light grey RAL 7035 adds a modern touch to industrial environments
Provides accessibility with a well-positioned door for effortless maintenance
Features a practical design allowing for seamless installation
Optimized for indoor use, catering to a variety of applications
Allows for integration with future enhancements or configurations
Constructed with a sturdy steel casing for enhanced durability
Includes essential components such as a ventilation door and mounting plate
Splash of light grey RAL 7035 adds a modern touch to industrial environments
Provides accessibility with a well-positioned door for effortless maintenance
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
