Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 800 x 1000mm
- RS Stock No.:
- 625-070
- Mfr. Part No.:
- 8MF1880-3BS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,968.43
(exc. GST)
$4,563.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,968.43 |
*price indicative
- RS Stock No.:
- 625-070
- Mfr. Part No.:
- 8MF1880-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty enclosure is designed to enhance your control panel setup with its robust construction and sleek design. Engineered in accordance with IEC 62208, it brings together functionality and durability, marked by an IP40 protection class that ensures reliable performance in various environments. The enclosure features dimensions of 1800 mm in height, 800 mm in width, and 1000 mm in depth, making it ideal for a range of installations. Its powder-coated surface not only provides a contemporary appearance but also contributes to its longevity, ensuring it withstands the rigours of daily use. The empty control cabinet is thoughtfully designed to meet industry standards, offering ample versatility while maintaining safety through its class 1 protection. Currently, it stands out as a fantastic option for those looking to optimize their installations without compromising on quality or reliability.
Constructed from sturdy steel for enhanced durability
Features a height-adjustable mounting plate for improved installation flexibility
Designed with a single door that ensures easy access to components
Integrates seamlessly into existing setups without complicated adjustments
Built to stringent IEC safety standards for peace of mind in usage
Offers non-lined up housing for a clean and organized appearance
Suits metric dimensions for compatibility with standard installations
Comes with an easy-to-care-for powder-coated surface that resists wear
Features a height-adjustable mounting plate for improved installation flexibility
Designed with a single door that ensures easy access to components
Integrates seamlessly into existing setups without complicated adjustments
Built to stringent IEC safety standards for peace of mind in usage
Offers non-lined up housing for a clean and organized appearance
Suits metric dimensions for compatibility with standard installations
Comes with an easy-to-care-for powder-coated surface that resists wear
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
