Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 800 x 1000mm
- RS Stock No.:
- 625-000
- Mfr. Part No.:
- 8MF1880-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,137.84
(exc. GST)
$3,608.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,137.84 |
*price indicative
- RS Stock No.:
- 625-000
- Mfr. Part No.:
- 8MF1880-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is designed to meet the demanding specifications of industrial applications. With a robust construction of powder-coated steel, this enclosure provides an IP40 protection class, making it suitable for safe and secure indoor use. Its spacious dimensions of 1800mm in height, 800mm in width, and 1000mm in depth offer ample room for integrating various components. Specifically engineered according to IEC 62208 standards, it ensures compatibility and reliability in installations. The design focuses on user convenience, featuring a height-adjustable mounting plate and a single-door access system. This product aims to facilitate an efficient setup, making it an ideal choice for a wide range of control cabinet needs.
Constructed with a durable powder-coated finish for enhanced longevity
Designed to accommodate a single mounted door for easy access
Offers a height-adjustable mounting plate for flexible configuration
Fabricated from high-quality steel to ensure structural integrity
Facilitates safe installation with a reliable floor mounting option
Includes a design that allows for alignment of multiple enclosures
Supports metric dimensions for compatibility with standardised components
Delivers an effective solution in environments requiring IP40 protection
Designed to accommodate a single mounted door for easy access
Offers a height-adjustable mounting plate for flexible configuration
Fabricated from high-quality steel to ensure structural integrity
Facilitates safe installation with a reliable floor mounting option
Includes a design that allows for alignment of multiple enclosures
Supports metric dimensions for compatibility with standardised components
Delivers an effective solution in environments requiring IP40 protection
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
