Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1200 x 1000mm
- RS Stock No.:
- 625-039
- Mfr. Part No.:
- 8MF1820-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,991.50
(exc. GST)
$4,590.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,991.50 |
*price indicative
- RS Stock No.:
- 625-039
- Mfr. Part No.:
- 8MF1820-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 1200 mm | |
| External Dimensions | 1800 x 1200 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 1200 mm | ||
External Dimensions 1800 x 1200 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is expertly designed to meet the highest standards of industrial reliability and versatility. Crafted in accordance with IEC 62208, this robust enclosure guarantees IP40 protection, ensuring your valuable control systems remain safeguarded from dust and moisture. With dimensions of 1800 mm in height, 1200 mm in width, and 1000 mm in depth, it offers ample space for internal components while maintaining a compact footprint. Each unit is powder-coated in light grey (RAL 7035), providing not only aesthetic appeal but also an added layer of durability. The construction is entirely from steel, ensuring a sturdy framework that can endure the rigours of everyday industrial operations. The enclosure features a height-adjustable mounting plate and can accommodate two doors for easy access, making it a practical choice for any control panel installation.
Constructed from high-quality steel for exceptional durability
Powder-coated finish provides added protection against environmental factors
IP40 rating ensures effective prevention against dust and moisture infiltration
Height-adjustable mounting plate allows for flexible installation of equipment
Accommodates two doors for convenient maintenance and access
Designed for safe operation in compliance with IEC standards
Optimized for installation versatility across various setups
Powder-coated finish provides added protection against environmental factors
IP40 rating ensures effective prevention against dust and moisture infiltration
Height-adjustable mounting plate allows for flexible installation of equipment
Accommodates two doors for convenient maintenance and access
Designed for safe operation in compliance with IEC standards
Optimized for installation versatility across various setups
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
