Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 1200 x 400mm

N

Subtotal (1 unit)*

$3,737.71

(exc. GST)

$4,298.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,737.71

*price indicative

RS Stock No.:
625-040
Mfr. Part No.:
8MF1824-3BR4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

1200 mm

External Height

1800 mm

External Width

1200 mm

External Dimensions

1800 x 1200 x 400mm

IP Rating

IP40

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure provides a robust and reliable solution for diverse applications, conforming to IEC 62208 standards. Designed to enhance operational efficiency, it features a powder-coated surface that ensures durability while maintaining a professional appearance. With a size of 1800 mm in height, 1200 mm in width, and 400 mm in depth, this model offers ample space for installation and organisation of equipment. Equipped with two doors and a height-adjustable mounting plate, it allows for flexible configuration and ease of access. This enclosure is specially crafted to meet safety class 1 requirements, making it an ideal choice for environments that demand a high level of protection, while its IP40 rating ensures reliable defence against dust and limited water ingress. The enclosure prioritises functionality, making it perfect for both installation and practical use.

Constructed with steel for superior strength and stability
Offers the versatility of floor mounting for added installation options
Designed with an easy-access mounting plate for simplified equipment setup
Allows for alignment with other enclosures, enhancing space efficiency
Incorporates a professional light grey colour for a modern aesthetic
Designed without side panels, simplifying maintenance and upgrades
No ventilation doors ensure a streamlined design that protects internal components
Built to accommodate metric dimensions, ensuring compatibility with standard installations

Related links