Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 400 x 400mm
- RS Stock No.:
- 625-240
- Mfr. Part No.:
- 8MF1844-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,445.66
(exc. GST)
$2,812.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,445.66 |
*price indicative
- RS Stock No.:
- 625-240
- Mfr. Part No.:
- 8MF1844-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 400 mm | |
| External Dimensions | 1800 x 400 x 400mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 400 mm | ||
External Dimensions 1800 x 400 x 400mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is expertly designed to meet the stringent requirements of IEC 62208, ensuring both safety and performance. With a robust construction, it features an IP40 protection class, making it ideal for indoor applications. The enclosure's powder-coated surface offers an attractive light grey finish, providing durability while blending seamlessly into various environments. Standing at a height of 1800 mm, with a compact width and depth, it optimises space while providing ample room for essential components. Equipped with a height-adjustable mounting plate, this enclosure facilitates flexible installations, catering to diverse needs without compromising on safety. Its thoughtful design incorporates a single door, allowing easy access while maintaining security.
Constructed from high-grade steel for enhanced durability
Designed specifically for indoor use, ensuring reliable performance
Features a light grey RAL 7035 finish for a modern aesthetic
Allows for flexible component installation with its height-adjustable mounting plate
Includes floor mounting capabilities for versatile usage options
Ensures secure storage with a single access door
Accommodates various configurations, making it suitable for a range of applications
Designed specifically for indoor use, ensuring reliable performance
Features a light grey RAL 7035 finish for a modern aesthetic
Allows for flexible component installation with its height-adjustable mounting plate
Includes floor mounting capabilities for versatile usage options
Ensures secure storage with a single access door
Accommodates various configurations, making it suitable for a range of applications
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 600mm
