Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 900 x 1000mm
- RS Stock No.:
- 625-015
- Mfr. Part No.:
- 8MF1890-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,760.78
(exc. GST)
$4,324.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,760.78 |
*price indicative
- RS Stock No.:
- 625-015
- Mfr. Part No.:
- 8MF1890-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 1000mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 1000mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is crafted to meet the highest standards of safety and functionality as outlined in IEC 62208. Featuring a robust steel design, it provides excellent durability with an elegant powder-coated finish in light grey. The enclosure's dimensions of 1800 mm in height, 900 mm in width, and 1000 mm in depth make it ideally suited for various installations, while its protection class of IP40 ensures reliable operation in diverse conditions. Its thoughtful design includes features such as a height-adjustable mounting plate and provisions for floor mounting, making it a versatile choice for your control panel needs. The absence of side panels allows for seamless integration into existing systems, ensuring efficient space utilisation.
Constructed from durable steel for enhanced structural integrity
Designed in accordance with recognised international standards for peace of mind
Light grey powder-coated finish adds an aesthetic appeal to any environment
Height-adjustable mounting plate accommodates different component configurations
IP40 protection class provides adequate safeguarding against dust and solid objects
Floor mounting capability offers flexibility in placement options
Compatible with metric dimensions, allowing for streamlined installation
Two doors enhance accessibility for maintenance and operational monitoring
Designed in accordance with recognised international standards for peace of mind
Light grey powder-coated finish adds an aesthetic appeal to any environment
Height-adjustable mounting plate accommodates different component configurations
IP40 protection class provides adequate safeguarding against dust and solid objects
Floor mounting capability offers flexibility in placement options
Compatible with metric dimensions, allowing for streamlined installation
Two doors enhance accessibility for maintenance and operational monitoring
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 1000mm
