Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP20, Light Grey Lid, 1800 x 900 x 1000mm
- RS Stock No.:
- 624-955
- Mfr. Part No.:
- 8MF1890-3VR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,760.78
(exc. GST)
$4,324.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,760.78 |
*price indicative
- RS Stock No.:
- 624-955
- Mfr. Part No.:
- 8MF1890-3VR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1000 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 1000mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1000 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 1000mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet stringent industry standards while providing exceptional performance and reliability. Constructed according to IEC 62208, this enclosure ensures a safe and efficient environment for your control panel components. With a height of 1800 mm, width of 900 mm, and depth of 1000 mm, it offers ample space for integration. The enclosure features ventilation openings for optimal airflow and is robustly designed with powder-coated steel, ensuring durability and protection against environmental factors. Its IP20 protection class guarantees essential protection against solid objects, making it suitable for indoor use. The cabinets sleek light grey finish not only contributes to a professional appearance but also fits seamlessly into various settings.
Ventilation openings promote efficient airflow
Powder-coated steel construction enhances durability
Double door design allows easy access to interior components
Height-adjustable mounting plate offers flexibility for installation
Designed for IP20 protection against solid objects
Sleek light grey appearance fits various environments
Compatible with industry standards ensuring reliability
Provides ample space for component integration
Powder-coated steel construction enhances durability
Double door design allows easy access to interior components
Height-adjustable mounting plate offers flexibility for installation
Designed for IP20 protection against solid objects
Sleek light grey appearance fits various environments
Compatible with industry standards ensuring reliability
Provides ample space for component integration
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
