Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 800 x 800mm
- RS Stock No.:
- 624-917
- Mfr. Part No.:
- 8MF1888-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,045.54
(exc. GST)
$3,502.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,045.54 |
*price indicative
- RS Stock No.:
- 624-917
- Mfr. Part No.:
- 8MF1888-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 800mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 800mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure combines durability with functionality, designed to meet stringent IEC standards. Crafted specifically for industrial applications, this enclosure offers a robust solution for housing electrical components while ensuring optimal protection and safety. With a sleek powder-coated finish in light grey, it not only enhances the aesthetic appeal but also withstands environmental conditions, suitable for indoor use. Its thoughtful design includes a height-adjustable mounting plate and a single door configuration, catering to diverse installation needs. This product is an ideal choice for those seeking reliable, high-quality solutions for their control panel setups.
Manufactured to comply with IEC 62208 standards for reliable performance
Designed for easy integration into various operational environments
Offers a powder-coated surface for enhanced longevity and durability
Configured for straightforward installation with floor mounting options
Height-adjustable mounting plate facilitates flexible component arrangement
Features a single door for convenient access to internal components
Constructed from sturdy steel ensuring robust protection for contents
IP40 rating provides effective protection against solid objects exceeding 1mm
Designed for easy integration into various operational environments
Offers a powder-coated surface for enhanced longevity and durability
Configured for straightforward installation with floor mounting options
Height-adjustable mounting plate facilitates flexible component arrangement
Features a single door for convenient access to internal components
Constructed from sturdy steel ensuring robust protection for contents
IP40 rating provides effective protection against solid objects exceeding 1mm
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
