Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 600 x 500mm
- RS Stock No.:
- 625-197
- Mfr. Part No.:
- 8MF1865-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,699.46
(exc. GST)
$3,104.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,699.46 |
*price indicative
- RS Stock No.:
- 625-197
- Mfr. Part No.:
- 8MF1865-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 1800 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 1800 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a reliable solution for housing electrical components in a safe and organized manner. Designed according to IEC 62208 standards, this robust enclosure ensures optimal protection with an IP40 rating, suitable for various industrial applications. With a sleek powder-coated finish in light grey, it seamlessly integrates into any environment while providing essential features such as a height-adjustable mounting plate for added convenience. Its thoughtful design prioritises functionality, making it an ideal choice for professional setups where safety and efficiency are paramount.
Crafted from durable steel for long-lasting performance
Allows easy floor mounting to enhance stability in installations
Comes with a single door for convenient access to internal components
Incorporates a mounting plate that can be easily adjusted for height
Designed for metric dimensions to fit standard installations
No ventilation door, ensuring a closed environment for sensitive components
Environmentally friendly packaging information available online
Allows easy floor mounting to enhance stability in installations
Comes with a single door for convenient access to internal components
Incorporates a mounting plate that can be easily adjusted for height
Designed for metric dimensions to fit standard installations
No ventilation door, ensuring a closed environment for sensitive components
Environmentally friendly packaging information available online
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 1000mm
