Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 600 x 500mm
- RS Stock No.:
- 625-265
- Mfr. Part No.:
- 8MF1865-3BS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,207.04
(exc. GST)
$3,688.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,207.04 |
*price indicative
- RS Stock No.:
- 625-265
- Mfr. Part No.:
- 8MF1865-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 1800 mm | |
| External Width | 600 mm | |
| External Dimensions | 1800 x 600 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 1800 mm | ||
External Width 600 mm | ||
External Dimensions 1800 x 600 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure is expertly designed to meet the stringent requirements of modern installation environments. Constructed in accordance with IEC 62208 standards, it boasts an IP40 protection class, allowing it to maintain an effective barrier against dust and debris. The robust steel construction ensures durability, while its powder-coated surface not only enhances aesthetic appeal but also contributes to its longevity. Designed for versatility, this enclosure can accommodate various configurations, making it ideal for different infrastructural needs. With a height of 1800 mm and a width of 600 mm, it provides ample space for installation, whilst ensuring compliance with safety class 1 requirements. Its thoughtful design features and emphasis on quality make it an excellent choice for professionals seeking a reliable solution for their control and distribution applications.
Constructed from high-quality steel to ensure long-lasting durability
The powder-coated finish provides an attractive appearance and adds protection against corrosion
Designed for vertical installations, allowing for flexible applications in various settings
Includes a height-adjustable mounting plate, offering enhanced installation convenience
The enclosure is specifically tailored for indoor use, optimized for a controlled environment
Captures contemporary design elements, seamlessly fitting into modern architectural aesthetics
Single-door entry ensures easy access for maintenance and operational needs
Absence of ventilation doors contributes to a cleaner, dust-free environment
The powder-coated finish provides an attractive appearance and adds protection against corrosion
Designed for vertical installations, allowing for flexible applications in various settings
Includes a height-adjustable mounting plate, offering enhanced installation convenience
The enclosure is specifically tailored for indoor use, optimized for a controlled environment
Captures contemporary design elements, seamlessly fitting into modern architectural aesthetics
Single-door entry ensures easy access for maintenance and operational needs
Absence of ventilation doors contributes to a cleaner, dust-free environment
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1000 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 400mm
