Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 900 x 500mm
- RS Stock No.:
- 624-958
- Mfr. Part No.:
- 8MF1895-3BS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,853.07
(exc. GST)
$4,431.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,853.07 |
*price indicative
- RS Stock No.:
- 624-958
- Mfr. Part No.:
- 8MF1895-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 500mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 500mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is engineered to meet the highest standards of durability and performance. Designed in compliance with IEC 62208, this robust enclosure offers IP40 protection, ideal for safeguarding sensitive electronic components in non-hazardous environments. With dimensions of 1800 mm in height, 900 mm in width, and 500 mm in depth, it provides ample interior space for various applications. The enclosure features a powder-coated surface, ensuring a stylish and resilient finish. Its thoughtful design allows for the easy installation of a mounting plate, making it a versatile choice for those seeking efficiency and reliability in their electrical solutions.
Constructed from high-quality steel for enhanced durability
Safety class 1 ensures compliance with legal requirements
Designed for straightforward installation with floor mounting capabilities
Includes a height-adjustable mounting plate for added flexibility
Environmental certifications indicate a commitment to sustainability
Two doors facilitate convenient access while maintaining security
Lighter RAL 7035 colour complements a variety of settings
Safety class 1 ensures compliance with legal requirements
Designed for straightforward installation with floor mounting capabilities
Includes a height-adjustable mounting plate for added flexibility
Environmental certifications indicate a commitment to sustainability
Two doors facilitate convenient access while maintaining security
Lighter RAL 7035 colour complements a variety of settings
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 600 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 500mm
