Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP40, Light Grey Lid, 1800 x 900 x 400mm
- RS Stock No.:
- 625-332
- Mfr. Part No.:
- 8MF1894-3BS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,876.15
(exc. GST)
$4,457.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,876.15 |
*price indicative
- RS Stock No.:
- 625-332
- Mfr. Part No.:
- 8MF1894-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 400 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 400mm | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 400 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 400mm | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is expertly designed to meet the rigorous standards of IEC 62208, providing a robust solution for electrical installations. Engineered for stability and protection, this model features a powder-coated surface, ensuring durability and adherence to safety specifications. With a height of 1800 mm, width of 900 mm, and depth of 400 mm, it offers ample space for integration while maintaining a compact footprint. Safety class 1 ensures peace of mind, facilitating installations in diverse environments. The versatile design accommodates both wall and floor mounting, enhancing installation flexibility. Designed without ventilation doors, it promotes an efficient internal layout for your essential equipment, all while encapsulating a sleek, light grey finish.
Constructed from high-quality steel for enhanced durability
Compatible with metric dimensions for ease of integration
Optimized for safety with an IP40 protection rating
Includes a height-adjustable mounting plate for user convenience
Designed without viewing or rear doors to streamline the enclosure's design
Facilitates straightforward floor mounting, accommodating various application needs
No ventilation doors allow for a clean aesthetic while protecting internal components
Compatible with metric dimensions for ease of integration
Optimized for safety with an IP40 protection rating
Includes a height-adjustable mounting plate for user convenience
Designed without viewing or rear doors to streamline the enclosure's design
Facilitates straightforward floor mounting, accommodating various application needs
No ventilation doors allow for a clean aesthetic while protecting internal components
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 400 x 400mm
